
TP5.0SMDJ58CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ58CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ58CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 53.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 10 | 63,25500 Kč | 632,55 Kč |
| 100 | 44,63700 Kč | 4 463,70 Kč |
| 500 | 37,69382 Kč | 18 846,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,79579 Kč | 92 387,37 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |









