


SBSPP1000103MXT | |
|---|---|
DigiKey Part Number | 1608-1208-2-ND - Tape & Reel (TR) 1608-1208-1-ND - Cut Tape (CT) 1608-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000103MXT |
Description | FILTER LC(PI) 10000PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBSPP1000103MXT Models |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 10000pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 100V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 37dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 50 | 56,76600 Kč | 2 838,30 Kč |
| 100 | 53,45250 Kč | 5 345,25 Kč |
| 500 | 47,84478 Kč | 23 922,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,23739 Kč | 67 856,08 Kč |
| 3 000 | 43,96001 Kč | 131 880,03 Kč |
| 4 500 | 43,32013 Kč | 194 940,58 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |







