
ADT4-1T+ | |
|---|---|
DigiKey Part Number | 3157-ADT4-1T+TR-ND - Tape & Reel (TR) 3157-ADT4-1T+CT-ND - Cut Tape (CT) 3157-ADT4-1T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT4-1T+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 9 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 9MHz ~ 625MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADT4-1T+ Models |
Category | Phase Difference 3° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.71dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 9MHz ~ 625MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 20 | 136,31900 Kč | 2 726,38 Kč |
| 50 | 133,04340 Kč | 6 652,17 Kč |
| 200 | 132,04170 Kč | 26 408,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,63327 Kč | 112 633,27 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |





