
EMCT500W473M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT500W473M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT500W473M1GV001ECT-ND - Cut Tape (CT) 709-EMCT500W473M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT500W473M1GV001E |
Description | CAP PASSTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT500W473M1GV001E Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Capacitance 0.047 µF | Height (Max) 0.040" (1.02mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,95980 Kč | 247,99 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 500 | 3,58478 Kč | 1 792,39 Kč |
| 1 000 | 3,31789 Kč | 3 317,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91809 Kč | 11 672,36 Kč |
| 8 000 | 2,76953 Kč | 22 156,24 Kč |
| 12 000 | 2,69513 Kč | 32 341,56 Kč |
| 20 000 | 2,61266 Kč | 52 253,20 Kč |
| 28 000 | 2,56446 Kč | 71 804,88 Kč |
| 40 000 | 2,51806 Kč | 100 722,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |












