
EEF-CX1C680R | |
|---|---|
DigiKey Part Number | P16816-2-ND - Tape & Reel (TR) P16816-1-ND - Cut Tape (CT) P16816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1C680R |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1C680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 68 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Cut Tape (CT) & Digi-Reel®: | 3500 |
| Tape & Reel (TR): | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 50 | 23,24980 Kč | 1 162,49 Kč |
| 100 | 21,20590 Kč | 2 120,59 Kč |
| 500 | 17,68880 Kč | 8 844,40 Kč |
| 1 000 | 16,58200 Kč | 16 582,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,75956 Kč | 51 658,46 Kč |
| 7 000 | 14,11470 Kč | 98 802,90 Kč |
| 10 500 | 13,78956 Kč | 144 790,38 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |


