SZSMF4L22AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 44
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 980
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 474
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 47 703
Unit Price: 13,26000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 873
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 900
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 990
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 1,09564 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,99929 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,92403 Kč
Datasheet
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L22AT1G

DigiKey Part Number
18-SZSMF4L22AT1GTR-ND - Tape & Reel (TR)
18-SZSMF4L22AT1GCT-ND - Cut Tape (CT)
18-SZSMF4L22AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L22AT1G
Description
TVS DIODE 22VWM 35.5VC SOD123F
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.