35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L22A

DigiKey Part Number
F7468TR-ND - Tape & Reel (TR)
F7468CT-ND - Cut Tape (CT)
F7468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L22A
Description
TVS DIODE 22VWM 35.5VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
106,52600 Kč65,26 Kč
1002,82070 Kč282,07 Kč
5002,67336 Kč1 336,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55800 Kč7 674,00 Kč
6 0001,95765 Kč11 745,90 Kč
9 0001,91850 Kč17 266,50 Kč
15 0001,79714 Kč26 957,10 Kč
21 0001,72924 Kč36 314,04 Kč
30 0001,71031 Kč51 309,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč