
TPSMF4L22A | |
|---|---|
DigiKey Part Number | F7542TR-ND - Tape & Reel (TR) F7542CT-ND - Cut Tape (CT) F7542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L22A |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,17830 Kč | 517,83 Kč |
| 500 | 4,16706 Kč | 2 083,53 Kč |
| 1 000 | 3,75448 Kč | 3 754,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05309 Kč | 9 159,27 Kč |
| 6 000 | 2,80554 Kč | 16 833,24 Kč |
| 9 000 | 2,70240 Kč | 24 321,60 Kč |
| 15 000 | 2,67144 Kč | 40 071,60 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

