SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT143
Building Automation – Protect/Sense/Control

SR70-02CTG

DigiKey Part Number
F5915TR-ND - Tape & Reel (TR)
F5915CT-ND - Cut Tape (CT)
F5915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR70-02CTG
Description
TVS DIODE 70VWM 12VC SOT1434
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,67300 Kč86,73 Kč
1008,29370 Kč829,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91836 Kč20 755,08 Kč
6 0006,77021 Kč40 621,26 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč