
SR70.TCT | |
|---|---|
DigiKey Part Number | SR70TR-ND - Tape & Reel (TR) SR70CT-ND - Cut Tape (CT) SR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR70.TCT |
Description | TVS DIODE 70VWM 7VC SOT143 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | SR70.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Reverse Standoff (Typ) 70V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 23,67100 Kč | 236,71 Kč |
| 100 | 15,82310 Kč | 1 582,31 Kč |
| 500 | 12,46200 Kč | 6 231,00 Kč |
| 1 000 | 11,38043 Kč | 11 380,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,00716 Kč | 30 021,48 Kč |
| 6 000 | 9,31605 Kč | 55 896,30 Kč |
| 9 000 | 8,96409 Kč | 80 676,81 Kč |
| 15 000 | 8,56872 Kč | 128 530,80 Kč |
| 21 000 | 8,44648 Kč | 177 376,08 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |



