21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SP4020-01FTG-C

DigiKey Part Number
F6271TR-ND - Tape & Reel (TR)
F6271CT-ND - Cut Tape (CT)
F6271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4020-01FTG-C
Description
TVS DIODE 3.3VWM 21.8VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SP4020-01FTG-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
21.8V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
750W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,23700 Kč142,37 Kč
1009,28950 Kč928,95 Kč
5007,16116 Kč3 580,58 Kč
1 0006,47515 Kč6 475,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,66961 Kč14 008,83 Kč
6 0004,30389 Kč25 823,34 Kč
9 0004,24421 Kč38 197,89 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč