18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3374NUTG

DigiKey Part Number
F7560TR-ND - Tape & Reel (TR)
F7560CT-ND - Cut Tape (CT)
F7560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3374NUTG
Description
TVS DIODE 3.3VWM 18VC 10UDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
SP3374NUTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1000W (1kW)
Mfr
Power Line Protection
Yes
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.5pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
18V
Package / Case
10-UDFN Exposed Pad
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1033,19800 Kč331,98 Kč
10022,58540 Kč2 258,54 Kč
50018,04442 Kč9 022,21 Kč
1 00016,58422 Kč16 584,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,22608 Kč39 678,24 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč