


SP3021-01ETG | |
|---|---|
DigiKey Part Number | F5768TR-ND - Tape & Reel (TR) F5768CT-ND - Cut Tape (CT) F5768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3021-01ETG |
Description | TVS DIODE 5VWM 14.7VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.7V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-882 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0R-HF | Comchip Technology | 16 178 | 641-1636-1-ND | 8,82000 Kč | Similar |
| CPDQC5V0C-HF | Comchip Technology | 9 807 | 641-1522-1-ND | 7,77000 Kč | Similar |
| CPDQR5V0-HF | Comchip Technology | 197 | 641-2028-1-ND | 12,81000 Kč | Similar |
| PEC1605M1Q_R1_00001 | Panjit International Inc. | 3 238 | 3757-PEC1605M1Q_R1_00001CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,22488 Kč | 1 612,44 Kč |
| 1 000 | 2,87694 Kč | 2 876,94 Kč |
| 2 000 | 2,58370 Kč | 5 167,40 Kč |
| 5 000 | 2,26577 Kč | 11 328,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,72423 Kč | 17 242,30 Kč |
| 20 000 | 1,58637 Kč | 31 727,40 Kč |
| 30 000 | 1,53548 Kč | 46 064,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











