15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Building Automation – Protect/Sense/Control

SP3003-04JTG

DigiKey Part Number
F2917TR-ND - Tape & Reel (TR)
F2917CT-ND - Cut Tape (CT)
F2917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3003-04JTG
Description
TVS DIODE 6VWM 15VC SC706
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SP3003-04JTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1017,12200 Kč171,22 Kč
10011,26610 Kč1 126,61 Kč
5008,75222 Kč4 376,11 Kč
1 0007,94282 Kč7 942,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,76217 Kč17 286,51 Kč
6 0005,46153 Kč32 769,18 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč