


SP3011-06UTG | |
|---|---|
DigiKey Part Number | F3579TR-ND - Tape & Reel (TR) F3579CT-ND - Cut Tape (CT) F3579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3011-06UTG |
Description | TVS DIODE 6VWM 12.5VC 14UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (3.5x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | SP3011-06UTG Models |
Category | Voltage - Clamping (Max) @ Ipp 12.5V |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 6 | Package / Case 14-UFDFN |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 100 | 16,19370 Kč | 1 619,37 Kč |
| 500 | 12,76216 Kč | 6 381,08 Kč |
| 1 000 | 11,65788 Kč | 11 657,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,68267 Kč | 26 048,01 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










