

SMF75A | |
|---|---|
DigiKey Part Number | F10084TR-ND - Tape & Reel (TR) F10084CT-ND - Cut Tape (CT) F10084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF75A |
Description | TVS DIODE 75VWM 121VC SOD123FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,24900 Kč | 52,49 Kč |
| 100 | 2,37460 Kč | 237,46 Kč |
| 500 | 2,33296 Kč | 1 166,48 Kč |
| 1 000 | 2,29130 Kč | 2 291,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70806 Kč | 5 124,18 Kč |
| 6 000 | 1,69647 Kč | 10 178,82 Kč |
| 9 000 | 1,67390 Kč | 15 065,10 Kč |
| 15 000 | 1,48414 Kč | 22 262,10 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |







