1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 490mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00100505102Y00

DigiKey Part Number
553-ABPY00100505102Y00TR-ND - Tape & Reel (TR)
553-ABPY00100505102Y00CT-ND - Cut Tape (CT)
553-ABPY00100505102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00100505102Y00
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 490mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
490mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,11720 Kč27,93 Kč
501,00380 Kč50,19 Kč
1000,90080 Kč90,08 Kč
2500,77608 Kč194,02 Kč
5000,69042 Kč345,21 Kč
1 0000,61167 Kč611,67 Kč
5 0000,45007 Kč2 250,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38840 Kč3 884,00 Kč
20 0000,35959 Kč7 191,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč