Direct
Similar
Similar



BZX384-C16F | |
|---|---|
DigiKey Part Number | 1727-BZX384-C16FTR-ND - Tape & Reel (TR) 1727-BZX384-C16FCT-ND - Cut Tape (CT) 1727-BZX384-C16FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C16F |
Description | DIODE ZENER 16V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 500 | 0,93232 Kč | 466,16 Kč |
| 1 000 | 0,81703 Kč | 817,03 Kč |
| 2 000 | 0,71960 Kč | 1 439,20 Kč |
| 5 000 | 0,61356 Kč | 3 067,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54782 Kč | 5 478,20 Kč |
| 20 000 | 0,49240 Kč | 9 848,00 Kč |
| 30 000 | 0,46413 Kč | 13 923,90 Kč |
| 50 000 | 0,43234 Kč | 21 617,00 Kč |
| 70 000 | 0,41351 Kč | 28 945,70 Kč |
| 100 000 | 0,39520 Kč | 39 520,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |













