Zener Diode 5.6 V 200 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±7% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C5V6S-TP

DigiKey Part Number
BZT52C5V6S-TPMSTR-ND - Tape & Reel (TR)
BZT52C5V6S-TPMSCT-ND - Cut Tape (CT)
BZT52C5V6S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V6S-TP
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,16300 Kč21,63 Kč
1000,88190 Kč88,19 Kč
5000,81892 Kč409,46 Kč
1 0000,75593 Kč755,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69965 Kč2 098,95 Kč
6 0000,65850 Kč3 951,00 Kč
9 0000,58288 Kč5 245,92 Kč
15 0000,57619 Kč8 642,85 Kč
21 0000,48740 Kč10 235,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč