
SMDJ5.0CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ5.0CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ5.0CA-T7CT-ND - Cut Tape (CT) 18-SMDJ5.0CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0CA-T7 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ5.0CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 326.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ5.0CA-HRA | Littelfuse Inc. | 3 000 | SMDJ5.0CA-HRA-ND | 328,47413 Kč | Direct |
| SMCJ5.0CA | Littelfuse Inc. | 37 072 | SMCJ5.0CALFCT-ND | 21,06000 Kč | Similar |
| SMCJ5.0CA | KYOCERA AVX | 1 638 | 478-7082-1-ND | 25,86000 Kč | Similar |
| SMCJ5V0CA | Taiwan Semiconductor Corporation | 2 007 | SMCJ5V0CACT-ND | 21,90000 Kč | Similar |
| SMLJ5.0CA | Bourns Inc. | 13 656 | SMLJ5.0CABCT-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,27400 Kč | 222,74 Kč |
| 100 | 14,85120 Kč | 1 485,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,72158 Kč | 4 860,79 Kč |
| 1 000 | 8,86755 Kč | 8 867,55 Kč |
| 1 500 | 8,43216 Kč | 12 648,24 Kč |
| 2 500 | 7,94294 Kč | 19 857,35 Kč |
| 3 500 | 7,78953 Kč | 27 263,35 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |


