
SMDJ20A | |
|---|---|
DigiKey Part Number | SMDJ20ATR-ND - Tape & Reel (TR) SMDJ20ACT-ND - Cut Tape (CT) SMDJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ20A Models |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 100 | 13,55840 Kč | 1 355,84 Kč |
| 500 | 10,60818 Kč | 5 304,09 Kč |
| 1 000 | 9,65887 Kč | 9 658,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04420 Kč | 21 132,60 Kč |
| 6 000 | 6,91884 Kč | 41 513,04 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |








