
PH1RB-08-UA | |
|---|---|
DigiKey Part Number | 2057-PH1RB-08-UA-ND |
Manufacturer | |
Manufacturer Product Number | PH1RB-08-UA |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PH1RB-08-UA Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 100 | 3,46830 Kč | 346,83 Kč |
| 500 | 3,09496 Kč | 1 547,48 Kč |
| 1 000 | 2,94709 Kč | 2 947,09 Kč |
| 5 000 | 2,63055 Kč | 13 152,75 Kč |
| 10 000 | 2,50495 Kč | 25 049,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











