29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ18CA

DigiKey Part Number
SMDJ18CATR-ND - Tape & Reel (TR)
SMDJ18CACT-ND - Cut Tape (CT)
SMDJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
102.7A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM30T21CAYSTMicroelectronics3 057497-12178-1-ND42,55000 KčDirect
SMC30J18CASTMicroelectronics1 731497-12208-1-ND40,88000 KčDirect
SMBJ18CA/TR13YAGEO70013-SMBJ18CA/TR13CT-ND8,34000 KčSimilar
SMBJ18CA/TR7YAGEO49013-SMBJ18CA/TR7CT-ND3,13000 KčSimilar
SMCJ17CA-13-FDiodes Incorporated12 88331-SMCJ17CA-13-FCT-ND43,17000 KčSimilar
In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1025,11000 Kč251,10 Kč
10016,83660 Kč1 683,66 Kč
50013,29246 Kč6 646,23 Kč
1 00012,15271 Kč12 152,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,13992 Kč27 419,76 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč