


SMC30J18CA | |
|---|---|
DigiKey Part Number | 497-12208-2-ND - Tape & Reel (TR) 497-12208-1-ND - Cut Tape (CT) 497-12208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J18CA |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J18CA Models |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18CA | Bourns Inc. | 3 621 | 118-5.0SMDJ18CACT-ND | 54,85000 Kč | Similar |
| 5.0SMDJ18CA | Littelfuse Inc. | 7 338 | F10849CT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ18CA-T7 | Littelfuse Inc. | 669 | 5.0SMDJ18CA-T7CT-ND | 51,51000 Kč | Similar |
| SMCJ18CA | Bourns Inc. | 3 644 | SMCJ18CABCT-ND | 22,73000 Kč | Similar |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13 076 | SMCJ18CAFSCT-ND | 21,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 26,00700 Kč | 260,07 Kč |
| 100 | 17,48320 Kč | 1 748,32 Kč |
| 500 | 13,82470 Kč | 6 912,35 Kč |
| 1 000 | 12,64782 Kč | 12 647,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,37442 Kč | 28 436,05 Kč |
| 5 000 | 10,58759 Kč | 52 937,95 Kč |
| 7 500 | 10,18685 Kč | 76 401,38 Kč |
| 12 500 | 9,73675 Kč | 121 709,38 Kč |
| 17 500 | 9,58831 Kč | 167 795,42 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |

