
SMBJ18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ18CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ18CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18CA/TR7 | YAGEO | 490 | 13-SMBJ18CA/TR7CT-ND | 3,13000 Kč | Direct |
| 5.0SMDJ18CA-R | Bourns Inc. | 3 000 | 118-5.0SMDJ18CA-RCT-ND | 54,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 100 | 3,23470 Kč | 323,47 Kč |
| 500 | 2,40298 Kč | 1 201,49 Kč |
| 1 000 | 2,13373 Kč | 2 133,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79107 Kč | 5 373,21 Kč |
| 6 000 | 1,61818 Kč | 9 709,08 Kč |
| 9 000 | 1,53003 Kč | 13 770,27 Kč |
| 15 000 | 1,43091 Kč | 21 463,65 Kč |
| 21 000 | 1,37219 Kč | 28 815,99 Kč |
| 30 000 | 1,31511 Kč | 39 453,30 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |







