Clamp Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S24FS,L3M

DigiKey Part Number
DF2S24FSL3MTR-ND - Tape & Reel (TR)
DF2S24FSL3MCT-ND - Cut Tape (CT)
DF2S24FSL3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S24FS,L3M
Description
TVS DIODE 19VWM SOD923
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
DF2S24FS,L3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
8.5pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOD-923
Unidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
19V (Max)
Base Product Number
Voltage - Breakdown (Min)
22.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,16900 Kč21,69 Kč
1001,33480 Kč133,48 Kč
5000,96812 Kč484,06 Kč
1 0000,84903 Kč849,03 Kč
2 0000,74809 Kč1 496,18 Kč
5 0000,63843 Kč3 192,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,57044 Kč5 704,40 Kč
20 0000,51316 Kč10 263,20 Kč
30 0000,48395 Kč14 518,50 Kč
50 0000,45108 Kč22 554,00 Kč
70 0000,43162 Kč30 213,40 Kč
100 0000,41269 Kč41 269,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč