SMDJ160A-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 514
Unit Price: 10,95000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 758
Unit Price: 21,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 930
Unit Price: 12,63000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 78 802
Unit Price: 6,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,33347 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 984
Unit Price: 17,05000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 11,20309 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 11,03546 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,50187 Kč
Datasheet
SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ160A-T7

DigiKey Part Number
SMDJ160A-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ160A-T7
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ160A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,45818 Kč4 729,09 Kč
1 0008,62145 Kč8 621,45 Kč
1 5008,19519 Kč12 292,78 Kč
2 5007,71592 Kč19 289,80 Kč
3 5007,51485 Kč26 301,97 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45818 Kč
Unit Price with VAT:11,44440 Kč