1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ160A

DigiKey Part Number
SMDJ160ATR-ND - Tape & Reel (TR)
SMDJ160ACT-ND - Cut Tape (CT)
SMDJ160ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ160A
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ160A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1016,56600 Kč165,66 Kč
10011,95640 Kč1 195,64 Kč
5009,61986 Kč4 809,93 Kč
1 0009,19885 Kč9 198,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,96279 Kč23 888,37 Kč
6 0007,51485 Kč45 089,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč