3.0SMCJ160A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,40145 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 9,69654 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 20,05013 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 11,03546 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 7,19910 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,58437 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 5,37564 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 19,73438 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 52,62500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 758
Unit Price: 21,05000 Kč
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 7,29825 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3 000 000
Unit Price: 13,86774 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,36763 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,84240 Kč
Datasheet
3.0SMCJ54CA-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ160A-HF

DigiKey Part Number
641-3.0SMCJ160A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ160A-HF
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,50187 Kč22 505,61 Kč
6 0006,95797 Kč41 747,82 Kč
9 0006,68094 Kč60 128,46 Kč
15 0006,57813 Kč98 671,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50187 Kč
Unit Price with VAT:9,07726 Kč