CD214C-T160ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 930
Unit Price: 12,63000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 933
Unit Price: 40,21000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 16,94314 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 758
Unit Price: 21,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,45818 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 11,20309 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,69654 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,26263 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,95000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5 740
Unit Price: 26,31000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,00528 Kč

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 44,20500 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T160ALF

DigiKey Part Number
CD214C-T160ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T160ALF
Description
TVS DIODE 160VWM 259VC SMC
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T160ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes