Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ40A | |
|---|---|
DigiKey Part Number | SMCJ40ALFTR-ND - Tape & Reel (TR) SMCJ40ALFCT-ND - Cut Tape (CT) SMCJ40ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40A Models |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40A-E3/57T | Vishay General Semiconductor - Diodes Division | 5 174 | SMCJ40A-E3/57TGICT-ND | 21,42000 Kč | Direct |
| SMCJ40A-E3/9AT | Vishay General Semiconductor - Diodes Division | 2 351 | 112-SMCJ40A-E3/9ATCT-ND | 21,42000 Kč | Direct |
| SMCJ40A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ40A-M3/57T-ND | 6,47707 Kč | Direct |
| SMCJ40A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ40A-M3/9AT-ND | 6,47707 Kč | Direct |
| SMCJ40AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ40AHE3/57T-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 100 | 7,92040 Kč | 792,04 Kč |
| 500 | 6,06842 Kč | 3 034,21 Kč |
| 1 000 | 5,47145 Kč | 5 471,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92719 Kč | 11 781,57 Kč |
| 6 000 | 3,60865 Kč | 21 651,90 Kč |
| 9 000 | 3,44638 Kč | 31 017,42 Kč |
| 15 000 | 3,44630 Kč | 51 694,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |
















