Direct



SMCJ40A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ40A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ40A/TR13CT-ND - Cut Tape (CT) 13-SMCJ40A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40A/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 100 | 3,16230 Kč | 316,23 Kč |
| 250 | 2,91284 Kč | 728,21 Kč |
| 500 | 2,76208 Kč | 1 381,04 Kč |
| 1 000 | 2,63819 Kč | 2 638,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78265 Kč | 8 347,95 Kč |
| 6 000 | 2,53677 Kč | 15 220,62 Kč |
| 9 000 | 2,41141 Kč | 21 702,69 Kč |
| 15 000 | 2,27057 Kč | 34 058,55 Kč |
| 21 000 | 2,18715 Kč | 45 930,15 Kč |
| 30 000 | 2,10606 Kč | 63 181,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


