Direct



SMCJ40A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ40A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,54866 Kč | 1 774,33 Kč |
| 1 000 | 3,04471 Kč | 3 044,71 Kč |
| 1 500 | 2,88723 Kč | 4 330,85 Kč |
| 2 500 | 2,72974 Kč | 6 824,35 Kč |
| 3 500 | 2,67725 Kč | 9 370,38 Kč |
| 5 000 | 2,62475 Kč | 13 123,75 Kč |
| 12 500 | 2,34128 Kč | 29 266,00 Kč |
| 25 000 | 2,30977 Kč | 57 744,25 Kč |
| 50 000 | 2,26411 Kč | 113 205,50 Kč |
| Unit Price without VAT: | 3,54866 Kč |
|---|---|
| Unit Price with VAT: | 4,29388 Kč |


