Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ40AHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ40AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ40AHE3/57T |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ40AHE3_A/H-ND | 6,12462 Kč | Direct |
| 5.0SMDJ40A | Littelfuse Inc. | 6 081 | F6808CT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ40A-T7 | Littelfuse Inc. | 278 | 5.0SMDJ40A-T7CT-ND | 51,87000 Kč | Similar |
| SMCJ40A-TR | STMicroelectronics | 9 069 | 497-7900-1-ND | 24,78000 Kč | Similar |
| SMCJ40AE3/TR13 | Microchip Technology | 0 | SMCJ40AE3/TR13-ND | 12,28803 Kč | Similar |







