
SMDJ40A | |
|---|---|
DigiKey Part Number | SMDJ40ATR-ND - Tape & Reel (TR) SMDJ40ACT-ND - Cut Tape (CT) SMDJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 100 | 13,55840 Kč | 1 355,84 Kč |
| 500 | 10,60818 Kč | 5 304,09 Kč |
| 1 000 | 9,65887 Kč | 9 658,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04420 Kč | 21 132,60 Kč |
| 6 000 | 6,91884 Kč | 41 513,04 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |





