
SMDJ40A | |
|---|---|
DigiKey Part Number | 785-SMDJ40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,83512 Kč | 23 505,36 Kč |
| 6 000 | 7,26321 Kč | 43 579,26 Kč |
| 9 000 | 6,97192 Kč | 62 747,28 Kč |
| 15 000 | 6,64472 Kč | 99 670,80 Kč |
| 21 000 | 6,45100 Kč | 135 471,00 Kč |
| 30 000 | 6,32565 Kč | 189 769,50 Kč |
| Unit Price without VAT: | 7,83512 Kč |
|---|---|
| Unit Price with VAT: | 9,48050 Kč |


