SMLJ40AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2 059
Unit Price: 140,48000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 640,23000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 33,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 419
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 278
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 669
Unit Price: 18,90000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 644
Unit Price: 21,42000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 085
Unit Price: 19,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 257
Unit Price: 17,64000 Kč

Similar


STMicroelectronics
In Stock: 11 569
Unit Price: 24,78000 Kč
Datasheet
64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ40AE3/TR13

DigiKey Part Number
SMLJ40AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ40AE3/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,18746 Kč111 562,38 Kč
Manufacturers Standard Package
Unit Price without VAT:37,18746 Kč
Unit Price with VAT:44,99683 Kč