SMDJ40A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 277
Unit Price: 26,46000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 085
Unit Price: 19,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 644
Unit Price: 21,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 257
Unit Price: 17,64000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 687
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 183
Unit Price: 35,07000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 970
Unit Price: 17,22000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,30334 Kč
Datasheet
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ40A-HRAT7

DigiKey Part Number
SMDJ40A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ40A-HRAT7
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ40A-HRAT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500314,97000 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč