Direct



SMDJ40A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ40A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,30334 Kč | 2 151,67 Kč |
| 1 000 | 3,91172 Kč | 3 911,72 Kč |
| 1 500 | 3,71035 Kč | 5 565,52 Kč |
| 2 500 | 3,48214 Kč | 8 705,35 Kč |
| 3 500 | 3,34612 Kč | 11 711,42 Kč |
| 5 000 | 3,21337 Kč | 16 066,85 Kč |
| 12 500 | 2,91998 Kč | 36 499,75 Kč |
| 25 000 | 2,86072 Kč | 71 518,00 Kč |
| Unit Price without VAT: | 4,30334 Kč |
|---|---|
| Unit Price with VAT: | 5,20704 Kč |


