CD214C-T40ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6 085
Unit Price: 19,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 419
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 278
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 569
Unit Price: 24,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 241
Unit Price: 32,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,10522 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 33,81000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,91499 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,67259 Kč
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T40ALF

DigiKey Part Number
CD214C-T40ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T40ALF
Description
TVS DIODE 40VWM 64.5VC SMC
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T40ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes