
SMCJ250CA | |
|---|---|
DigiKey Part Number | SMCJ250CALFTR-ND - Tape & Reel (TR) SMCJ250CALFCT-ND - Cut Tape (CT) SMCJ250CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250CA |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ250CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 7,85330 Kč | 785,33 Kč |
| 500 | 7,53828 Kč | 3 769,14 Kč |
| 1 000 | 7,26531 Kč | 7 265,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05827 Kč | 21 174,81 Kč |
| 6 000 | 5,78757 Kč | 34 725,42 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












