
SMCJ300CA | |
|---|---|
DigiKey Part Number | SMCJ300CALFTR-ND - Tape & Reel (TR) SMCJ300CALFCT-ND - Cut Tape (CT) SMCJ300CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ300CA |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ300CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 100 | 10,14200 Kč | 1 014,20 Kč |
| 500 | 8,46220 Kč | 4 231,10 Kč |
| 1 000 | 8,27825 Kč | 8 278,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,09942 Kč | 21 298,26 Kč |
| 6 000 | 7,05827 Kč | 42 349,62 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







