78.5V Clamp 107A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6476US

DigiKey Part Number
1086-3019-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6476US
Description
TVS DIODE 51.6VWM 78.5VC GMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
78.5V Clamp 107A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6476US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.6V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
78.5V
Current - Peak Pulse (10/1000µs)
107A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/552
Mounting Type
Surface Mount
Package / Case
SQ-MELF, G
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,88000 Kč552,88 Kč
100513,40530 Kč51 340,53 Kč
Manufacturers Standard Package
Unit Price without VAT:552,88000 Kč
Unit Price with VAT:668,98480 Kč