



0397000202 | |
|---|---|
DigiKey Part Number | WM22174-ND |
Manufacturer | |
Manufacturer Product Number | 0397000202 |
Description | TERM BLK 2POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000202 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 21,45160 Kč | 536,29 Kč |
| 50 | 19,38540 Kč | 969,27 Kč |
| 100 | 17,62990 Kč | 1 762,99 Kč |
| 250 | 15,75772 Kč | 3 939,43 Kč |
| 500 | 14,64568 Kč | 7 322,84 Kč |
| 2 280 | 12,93993 Kč | 29 503,04 Kč |
| 6 840 | 12,16420 Kč | 83 203,13 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











