
SMBJ26A | |
|---|---|
DigiKey Part Number | SMBJ26ALFTR-ND - Tape & Reel (TR) SMBJ26ALFCT-ND - Cut Tape (CT) SMBJ26ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 14.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26A-13-F | Diodes Incorporated | 48 437 | SMBJ26A-FDICT-ND | 0,44000 Kč | Direct |
| SMBJ26A-E3/5B | Vishay General Semiconductor - Diodes Division | 2 800 | SMBJ26A-E3/5BGICT-ND | 0,48000 Kč | Direct |
| SMBJ26A | Taiwan Semiconductor Corporation | 13 098 | SMBJ26AFSCT-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85923 Kč | 5 577,69 Kč |
| 6 000 | 1,68604 Kč | 10 116,24 Kč |
| 9 000 | 1,59774 Kč | 14 379,66 Kč |
| 15 000 | 1,49847 Kč | 22 477,05 Kč |
| 21 000 | 1,43968 Kč | 30 233,28 Kč |
| 30 000 | 1,38254 Kč | 41 476,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










