275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170A

DigiKey Part Number
SMBJ170ALFTR-ND - Tape & Reel (TR)
SMBJ170ALFCT-ND - Cut Tape (CT)
SMBJ170ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ170A
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ170A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,35400 Kč53,54 Kč
1003,42270 Kč342,27 Kč
5002,95862 Kč1 479,31 Kč
1 0002,63882 Kč2 638,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16069 Kč6 482,07 Kč
6 0001,82413 Kč10 944,78 Kč
9 0001,73000 Kč15 570,00 Kč
15 0001,62421 Kč24 363,15 Kč
21 0001,56155 Kč32 792,55 Kč
30 0001,51711 Kč45 513,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč