
SMBJ130A | |
|---|---|
DigiKey Part Number | SMBJ130ALFTR-ND - Tape & Reel (TR) SMBJ130ALFCT-ND - Cut Tape (CT) SMBJ130ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ130A Models |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ130A | Taiwan Semiconductor Corporation | 6 000 | SMBJ130AFSCT-ND | 13,14000 Kč | Direct |
| SMBJ130A | Eaton - Electronics Division | 2 976 | 283-SMBJ130ACT-ND | 9,18000 Kč | Direct |
| SMBJ130A-13-F | Diodes Incorporated | 1 366 | SMBJ130A-FDICT-ND | 11,05000 Kč | Direct |
| SMBJ130A-E3/52 | Vishay General Semiconductor - Diodes Division | 6 741 | SMBJ130A-E3/52GICT-ND | 11,68000 Kč | Direct |
| SMBJ130A-E3/5B | Vishay General Semiconductor - Diodes Division | 1 880 | SMBJ130A-E3/5BGICT-ND | 11,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 100 | 4,39220 Kč | 439,22 Kč |
| 500 | 3,29600 Kč | 1 648,00 Kč |
| 1 000 | 2,94146 Kč | 2 941,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07547 Kč | 6 226,41 Kč |
| 6 000 | 1,88603 Kč | 11 316,18 Kč |
| 9 000 | 1,78945 Kč | 16 105,05 Kč |
| 15 000 | 1,68088 Kč | 25 213,20 Kč |
| 21 000 | 1,61660 Kč | 33 948,60 Kč |
| 30 000 | 1,58241 Kč | 47 472,30 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |











