
SMBJ130A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ130A-E3/52GITR-ND - Tape & Reel (TR) SMBJ130A-E3/52GICT-ND - Cut Tape (CT) SMBJ130A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A-E3/52 |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,23872 Kč | 2 429,04 Kč |
| 1 500 | 2,90420 Kč | 4 356,30 Kč |
| 2 250 | 2,73346 Kč | 6 150,28 Kč |
| 3 750 | 2,54148 Kč | 9 530,55 Kč |
| 5 250 | 2,42774 Kč | 12 745,64 Kč |
| 7 500 | 2,31710 Kč | 17 378,25 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

