
SMBJ130A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ130A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ130A-E3/5BGICT-ND - Cut Tape (CT) SMBJ130A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A-E3/5B |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ130A | Taiwan Semiconductor Corporation | 6 000 | SMBJ130AFSCT-ND | 13,14000 Kč | Direct |
| P6SMBJ130A | Diotec Semiconductor | 2 875 | 4878-P6SMBJ130ACT-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,46244 Kč | 1 731,22 Kč |
| 1 000 | 3,09287 Kč | 3 092,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,59853 Kč | 8 315,30 Kč |
| 6 400 | 2,36508 Kč | 15 136,51 Kč |
| 9 600 | 2,24609 Kč | 21 562,46 Kč |
| 16 000 | 2,11236 Kč | 33 797,76 Kč |
| 22 400 | 2,03318 Kč | 45 543,23 Kč |
| 32 000 | 1,95618 Kč | 62 597,76 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

