


SMAJ43A | |
|---|---|
DigiKey Part Number | SMAJ43ALFTR-ND - Tape & Reel (TR) SMAJ43ALFCT-ND - Cut Tape (CT) SMAJ43ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,16816 Kč | 1 084,08 Kč |
| 1 000 | 1,97870 Kč | 1 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79472 Kč | 8 973,60 Kč |
| 10 000 | 1,52655 Kč | 15 265,50 Kč |
| 15 000 | 1,49560 Kč | 22 434,00 Kč |
| 25 000 | 1,46466 Kč | 36 616,50 Kč |
| 35 000 | 1,28931 Kč | 45 125,85 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











